Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/BE1850S
Order Code1774454
Product RangeEuro
Technical Datasheet
1,206 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč37.369 |
| 10+ | Kč34.610 |
| 25+ | Kč33.607 |
| 50+ | Kč32.855 |
| 100+ | Kč32.353 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/BE1850S
Order Code1774454
Product RangeEuro
Technical Datasheet
Base TypeBase Element
Base MaterialNylon 6 (Polyamide 6)
Base ColourGrey
For Use With107mm PCBs
External Depth - Metric109mm
External Width - Metric18.5mm
External Height - Metric35mm
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeEuro
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CIME/E series base element
- Suitable for 107mm width PCBs
- Modular construction for easy assembly
- Snap fit DIN rail mounting fixtures
- Moulded in grey UL94-V0 flame retardant PA6
- Integral marker facility
- Integral DIN rail mounting clip
- IP00 rated
Technical Specifications
Base Type
Base Element
Base Colour
Grey
External Depth - Metric
109mm
External Height - Metric
35mm
External Width - Imperial
-
Product Range
Euro
Base Material
Nylon 6 (Polyamide 6)
For Use With
107mm PCBs
External Width - Metric
18.5mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013