Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/3/HPCC
Order Code2401477
Product RangeCNMB
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč46.147 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/3/HPCC
Order Code2401477
Product RangeCNMB
Technical Datasheet
Cover TypeCurved Hinged Cover
Cover Material-
Cover ColourTransparent
For Use WithCNMB Series Open Top DIN Rail Enclosures
External Depth - Metric49mm
External Width - Metric42mm
External Height - Metric10mm
External Depth - Imperial1.93"
External Width - Imperial1.65"
External Height - Imperial0.39"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Camdenboss CNMB/HPC series products are curved hinged clear transparent cover suitable for CNMB series extended module PCB boxes.
- Selectable sizes based on ordering
- Featured with notch for a cover locking mechanism to box
Applications
Industrial, Safety
Technical Specifications
Cover Type
Curved Hinged Cover
Cover Colour
Transparent
External Depth - Metric
49mm
External Height - Metric
10mm
External Width - Imperial
1.65"
Product Range
CNMB
Cover Material
-
For Use With
CNMB Series Open Top DIN Rail Enclosures
External Width - Metric
42mm
External Depth - Imperial
1.93"
External Height - Imperial
0.39"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004