Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoIND513113-LED-RD
Order Code2427111
Product Range513
Technical Datasheet
10 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč172.049 |
| 5+ | Kč160.010 |
| 10+ | Kč152.236 |
| 20+ | Kč147.220 |
| 50+ | Kč133.676 |
Price for:Each
Minimum: 1
Multiple: 1
Kč172.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND513113-LED-RD
Order Code2427111
Product Range513
Technical Datasheet
LED ColourRed
Operating Voltage-
Mounting Hole Dia8mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range513
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND513113-LED-RD is a red panel-mount LED Indicator made of chrome-plated brass body/bezel. It offers 5mm LED with 13-pin termination and anode pin cut short.
- 80°C Maximum working temperature
Applications
Industrial, Signalling
Contents
LED indicator, Nut and Spring washer.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
513
Operating Voltage
-
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005