Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNS-TDS03DG
Order Code3403347
Also Known AsGTIN UPC EAN: 5291485004347
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,478.968 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,478.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNS-TDS03DG
Order Code3403347
Also Known AsGTIN UPC EAN: 5291485004347
Convert FromUSB-C
Convert ToHDMI, USB 3.0 Type A, USB Type C Sockets
SVHCNo SVHC (16-Jan-2020)
Product Overview
Versatile USB-C multiport adaptor, ideal for modern laptops with limited connectivity options. The adaptor provides a 4K HDMI output, 2 port USB 3.0 hub and a USB-C port.
- 4K 30Hz HDMI output with audio
- Two port USB 3.0 hub and USB-C port that supports data transfer and 60W power delivery
- Sleek and durable aluminium construction
- Plug and play with Windows and MacOS
- Dimensions (HxWxD): 25x150x35mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Technical Specifications
Convert From
USB-C
SVHC
No SVHC (16-Jan-2020)
Convert To
HDMI, USB 3.0 Type A, USB Type C Sockets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172