Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,603.555 |
5+ | Kč2,399.153 |
10+ | Kč2,351.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,603.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoBP3
Order Code4284988
Technical Datasheet
Accessory TypePower Supply Module 10 to 28V DC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Power Supply Module 10 to 28V DC
Product Range
-
For Use With
Carlo Gavazzi UDM35/UDM40/USC Series Digital Panel Meter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate