Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč22,640.970 |
Product Information
Product Overview
NRGC-ECAT is a NRG series controller with EtherCAT® Communication. This NRGC-ECAT interfaces directly with the main controller of the system through EtherCAT communication. It is mainly a facilitator of the communication between the main controller and each individual RG..N solid state relay in the system. The NRGC-ECAT also performs internal operations to setup and maintain the internal bus. It needs to be supplied with 24VDC. LEDs on the front facade give a visual indication of the status of the NRGC-ECAT, of any ongoing communication with the main controller and the RG..Ns on the BUS chain and of any alarm condition related specifically to the NRGC-ECAT. Typical applications include plastic machinery such as injection machines, extrusion machines and PET blow moulding machines, packaging machinery, sterilisation machinery, drying tunnels and semiconductor manufacturing equipment.
- Reduced maintenance costs and downtime
- Good quality products and low scrap rates, reduced efforts in troubleshooting
- Fast installation and set-up, compact dimensions, EtherCAT communication interface
- Operating voltage range from 19.2 to 32V
- Noryl (UL94 V0), RAL7035 material
- IP20, IP00 with door flap on front facade open touch protection
- Operating temperature range from -20 to +65°C
Technical Specifications
-
NRG Series
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate