Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,785.533 |
Product Information
Product Overview
RGC1A60CM42GEN is a RGC series 1-phase solid state relay with a communications interface. It is a switching components in the NRG BUS chain. It has integrated monitoring and a communication interface to provide variables and diagnostic information in real-time. The variables that can be read out are current, voltage, frequency, power, energy consumption, load and SSR running hours. The status of each RG..CM..N is accessible. Faults are specifically indicated to facilitate troubleshooting. With the RG..CM..N solid state relays it is additionally possible to control the outputs of the solid state relays via the communication interface. Any heating application where reliable and precise maintenance of temperatures is crucial to the quality of the end product. Typical applications include plastic machinery such as injection machines, extrusion machines and PET blow moulding machines, packaging machinery, sterilisation machinery, drying tunnels and semiconductor manufacturing equipment.
- Communication interface for control of solid state relay and real time monitoring
- 1 phase, AC zero cross solid state relays up to 660VAC, 90AAC
- Switching modes - ON/OFF, burst, distributed full cycle, advanced full cycle
- Measurements and diagnostics accessible through the communication interface
- 1 number of poles, 43A rated current AC-51
- Operating voltage range from 42 to 660V
- Box clamp connection for power terminals
- PA66 or PA6 (UL94 V0), RAL7035 material, IP20 touch protection
- 2500Vrms isolation - input to output
- Operating temperature range from -20 to +65°C
Technical Specifications
SPST
660VAC
Box Clamp
42VAC
32VDC
No SVHC (21-Jan-2025)
43A
DIN Rail, Panel
Zero Crossing
4VDC
RGC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate