Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRS1A23D10.
Order Code2142645
Technical Datasheet
Contact Configuration-
Load Current12A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min0
Control Voltage Max0
Product Range-
SVHCTo Be Advised
Alternatives for RS1A23D10.
1 Product Found
Technical Specifications
Contact Configuration
-
Operating Voltage Max
265VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
0
SVHC
To Be Advised
Load Current
12A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
0
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068153
Product traceability