Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCJH1250J47RJ
Order Code4049892
Product RangeCJH Series
Also Known As1-2176514-7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč2,755.540 |
Price for:Each
Minimum: 5
Multiple: 5
Kč13,777.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCJH1250J47RJ
Order Code4049892
Product RangeCJH Series
Also Known As1-2176514-7
Technical Datasheet
Resistance47ohm
Product RangeCJH Series
Power Rating1.25kW
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating850VDC
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length400mm
Product Width67mm
Product Height38mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
47ohm
Power Rating
1.25kW
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
400mm
Product Height
38mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Product Range
CJH Series
Resistance Tolerance
± 5%
Voltage Rating
850VDC
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
67mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
Product traceability