Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,149.667 |
| 10+ | Kč814.348 |
| 20+ | Kč798.046 |
Product Information
Product Overview
The HSC200220RJ is a 220Ω 200W chassis two side flange-mounting standard Power Resistor with M6 threaded stud termination. The wirewound element aluminium housing power resistor for general purpose use and traction industry. The HS is a range of extremely stable, high quality wire wound resistor capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink and the low resistance, low inductance and higher voltage versions specialising the standard.
- Long term stability
- Use of proprietary heat sinks with lower thermal resistance is acceptable
- Fixed leaded body
- High Power Resistor
Technical Specifications
220ohm
200W
Threaded Stud
Wirewound
High Power
90mm
42mm
250°C
No SVHC (27-Jun-2024)
HS Series
± 5%
1.9kV
± 30ppm/°C
Panel Mount
73mm
-55°C
-
Technical Docs (3)
Alternatives for HSC200220RJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate