Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSQBW3033RJFASTON
Order Code3791076
Product RangeSQ Series
Also Known As1-1879009-0
Technical Datasheet
999 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč72.230 | 
| 3+ | Kč69.973 | 
| 5+ | Kč67.716 | 
| 10+ | Kč61.948 | 
| 20+ | Kč59.440 | 
| 50+ | Kč56.932 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč72.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSQBW3033RJFASTON
Order Code3791076
Product RangeSQ Series
Also Known As1-1879009-0
Technical Datasheet
Resistance33ohm
Product RangeSQ Series
Power Rating30W
Resistance Tolerance± 5%
Resistor TerminalsQuick Connect
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length-
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
33ohm
Power Rating
30W
Resistor Terminals
Quick Connect
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQ Series
Resistance Tolerance
± 5%
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
-
Product Height
-
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability