Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč8,377.974 | 
Product Information
Product Overview
MA400D-1000 is a stand-alone DigiFlex digital ammeter used for TRMS AC current measurements while also providing a solution when access to electrical conductors is difficult. It can be used on higher-power installations in industry and the energy production sector. Although it is a high-performance instrument, the DigiFlex remains very simple to use: 2 buttons are all it takes to start the instrument, deactivate the automatic power-off function, HOLD the value on the display or store the maximum value. The values are read directly on the built-in 4,000-count display. It is also particularly practical, as the shape of the casing is designed for comfortable handling, the articulated, magnetic MultiFix system makes it simple to position and the hook and loop strap facilitates storage. With its sensor 1M long, the MA400D-1000 is designed to complete the electrician’s toolkit for measuring or detecting leakage currents in case of multi-conductor feeders requiring a large clamping capacity.
- Display range from 4 to 400AAC
- RMS measurements of current from 20mA to 400A
- Compact, stand-alone and simple to use
- Direct current readings
- Powered by 2 x 1.5V AAA/LR3 batteries
- IEC 61010 CAT IV 600V safety rated
- Operating temperature range from 0°C to +50°C
- Clamping diameter up to 320mm
- 100 x 60 x 20mm case size
Contents
Stand-alone DigiFlex digital ammeter, 1 x shoulder bag compatible with MultiFix.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC Current
20mA to 399.9A
4000
Auto
No SVHC (16-Jul-2019)
Clamp
True RMS
3.75
DigiFlex Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate