Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoC920.
Order Code860621
Technical Datasheet
Wipe MaterialCellulose
Wipe Width229mm
Wipe Length229mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
These wipers have high absorbency, and contamination entrapment, as well as high wet strength. Opticwipes are ideal for wiping sensitive components and optical grade surfaces
- Excellent solvent resistance
- 100% cellulose
- Good abrasion resistance
- Excellent particle entrapment
- High absorbency capcity and rate
- Very low solvent extractables
- Packaged in a Class 100 environment
- High wet strength
Applications
Maintenance & Repair, Hobby & Education, Imaging, Video & Vision
Technical Specifications
Wipe Material
Cellulose
Wipe Length
229mm
SVHC
No SVHC (12-Jan-2017)
Wipe Width
229mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36