Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCINTERION
Manufacturer Part NoTC63I
Order Code1718876
Technical Datasheet
No. of Channels4Channels
ProtocolAT, Quad Band GSM, TCP / IP
Supply Voltage Max4.5V
Frequency RF1900MHz
Module InterfaceI2C, SPI, USB
Kit Features-
Product Range-
Product Overview
TC63i is a wireless module. It features quad band GPRS with integrated TCP/IP stack for a broad array of worldwide M2M applications. Combining industrial interfaces such as USB, SPI, I2C and serial interfaces with GPRS Class 12 enabling speeds up to 86kbps for in both up and down link. The TC63i module is an ideal choice for many M2M applications where a microcontroller is already available and only a high performance wireless communications connection is needed.
- GPRS Class 12 for both 86kbps in uplink and downlink
- Quad-band (850/9000/1800/1900MHz)
- 80 pin B2B connector
- RF connector
- Additional antenna soldering pad
- TCP/IP over AT
- USB, I2C, SPI, two serial interfaces
- Extended temperature range of -40°C to +75°C
- Radio Link Stability (RLS) monitoring (e.g. for jamming detection)
- Remote SIM access
Applications
Wireless, Communications & Networking, Portable Devices, Consumer Electronics, Security
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
4.5V
Module Interface
I2C, SPI, USB
Product Range
-
Protocol
AT, Quad Band GSM, TCP / IP
Frequency RF
1900MHz
Kit Features
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008