Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No416PA102M
Order Code8867003
Product Range416 Series
Also Known As1623894-2, 416P 1K
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No416PA102M
Order Code8867003
Product Range416 Series
Also Known As1623894-2, 416P 1K
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range416 Series
Power Rating200mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length8.1mm
Product Width6.8mm
Product Height7.8mm
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 416P series 6mm square cermet Trimmer Potentiometer is offered with alternative adjustment covers for screwdriver and automatic setting. The 416M can be adjusted from the top and is an inexpensive solution to high reliability potentiometer requirements. This series is used to replace some of the larger, expensive and sealed types in high volume circuits.
- Stable high resolution cermet element
- Space-saving device
- Dust and splash proof
- Auto adjust head available
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
416 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
6 mm Square
Product Length
8.1mm
Product Height
7.8mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
200mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
-
Product Width
6.8mm
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000392
Product traceability