Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No416PA502M
Order Code8867097
Product Range416 Series
Also Known As1-1623894-2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No416PA502M
Order Code8867097
Product Range416 Series
Also Known As1-1623894-2
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance5kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range416 Series
Power Rating200mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length8.1mm
Product Width6.8mm
Product Height7.8mm
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
416 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
6 mm Square
Product Length
8.1mm
Product Height
7.8mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Track Resistance
5kohm
No. of Turns
1Turns
Power Rating
200mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
-
Product Width
6.8mm
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability