Print Page
Image is for illustrative purposes only. Please refer to product description.
221 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč312.497 |
| 6+ | Kč294.690 |
| 12+ | Kč283.404 |
Price for:Each
Minimum: 1
Multiple: 1
Kč312.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
T0837 is a mini hacksaw and mitre box.
- Aluminium frame – strong and lightweight
- Fast easy blade fitting with screw tensioning for convenience
- Blade adjustable to 6 angles for maximum flexibility
- Lightweight mitre box – with three cutting angles and extended lip for stable positioning
- 24 TPI blade
- Display packed
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225