Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for T3010 2
1 Product Found
Product Overview
Cuts hole sizes: 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 28 & 30mmØ
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
95mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163