Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4334M 035
Order Code1098793
Technical Datasheet
Drive Size - Metric3.5mm
Blade Length - Metric130mm
Blade Length130mm
Overall Length - Metric220mm
Overall Length220mm
Drive Size - Imperial-
Blade Length - Imperial5.1"
Overall Length - Imperial8.7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 3125
- Size: 3,5 mm - Visible blade length: 90 mm - Overall length: 220 mm
Technical Specifications
Drive Size - Metric
3.5mm
Blade Length
130mm
Overall Length
220mm
Blade Length - Imperial
5.1"
Product Range
-
Blade Length - Metric
130mm
Overall Length - Metric
220mm
Drive Size - Imperial
-
Overall Length - Imperial
8.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088224