Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč612.203 |
Price for:Each
Minimum: 1
Multiple: 1
Kč612.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Sure-drive jaws which apply torque to the flat of the nut rather than the corners to avoid rounding off
- Forged chrome vanadium for strength & durability
- Matt chrome plated for corrosion protection
- Extra capacity jaws - up to 18% wider than standard patterns
- Metric & imperial graduations for accurate jaw pre-setting
- Soft grip handle for comfort & control.
- Capacity: 29 mm
- Length: 200 mm
Technical Specifications
Length
200mm
Product Range
-
Jaw Opening Max
29mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26