Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4366 300
Order Code2505404
Product RangeCK Tools - Wide Jaw Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5013969001426
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč844.945 |
| 6+ | Kč797.795 |
| 12+ | Kč783.499 |
Price for:Each
Minimum: 1
Multiple: 1
Kč844.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4366 300
Order Code2505404
Product RangeCK Tools - Wide Jaw Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5013969001426
Technical Datasheet
Length300mm
Jaw Opening Max38mm
Product RangeCK Tools - Wide Jaw Adjustable Wrenches
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4366 300 from CK Tools is an adjustable wrench. It is manufactured from drop forged chrome vanadium steel for strength and durability. The precision ground, fully polished jaws are for secure nut fixing.
- Forged chrome vanadium for strength & durability
- Extra capacity jaws - up to 26% wider than standard patterns
- Precision ground, fully polished jaws for secure nut engagement
- Metric graduations for accurate jaw pre-setting
- Capacity: 38 mm
- Overall length: 300 mm
Technical Specifications
Length
300mm
Product Range
CK Tools - Wide Jaw Adjustable Wrenches
Jaw Opening Max
38mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.755