Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5956
Order Code2327921
Also Known AsGTIN UPC EAN: 5013969995152
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,095.565 |
| 6+ | Kč5,986.611 |
| 12+ | Kč5,866.957 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč6,095.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5956
Order Code2327921
Also Known AsGTIN UPC EAN: 5013969995152
Technical Datasheet
Kit ContentsESD Bit Driver, Screwdrivers Set, Side Cutters, Snipe Nose Pliers, Mirror, Tweezers, Wire Stripper
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Constructed specifically for technicians and electrical service engineers, the C.K Technician’s Tool Kit T5956 comprises of premium quality German manufactured precision pliers & screwdrivers, wire stripper and inspection tools.
- Comprising of essential tools for the mobile technician
- Contents of set: Zip Case. Precision Wire Strippeer Ø 0,25-0,80 mm. Inspection mirror, telescopic Ø 38 mm. ESD Side Cutter 125 mm
- ESD Snipe Nose Pliers 130 mm7 ESD Electronic Screwdrivers, Phillips Größen 0x60 and 1x80 mm, Slotted 2,5x75 / 3,0x100 / 3,0x150 / 4,0x100 and 4,0x150 mm
- Precision Tweezer. ESD Bit Driver. Bit set with the following contents: magnetic bit holder. 8 Bits Slotted, sizes 3 / 4 / 4,5 / 5 / 5,5 / 6 / 7 / 8
- 4 Bits PZD, sizes 0 / 1 / 2 / 3. 4 Bits Phillips, sizes 0 / 1 / 2 / 3. 8 Bits TX, sizes 8 / 10 / 15 / 20 / 25 / 27 / 30 / 40
- 8 Bits Hexagon, sizes 1,5 / 2 / 2,5 / 3 / 4 / 5 / 5,5 / 6
- 8 bits hexagon, sizes 1,5 / 2 / 2,5 / 3 / 4 / 5 / 5,5 / 6
Technical Specifications
Kit Contents
ESD Bit Driver, Screwdrivers Set, Side Cutters, Snipe Nose Pliers, Mirror, Tweezers, Wire Stripper
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42