Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč124.397 |
5+ | Kč117.625 |
10+ | Kč110.854 |
20+ | Kč106.088 |
50+ | Kč98.815 |
Product Information
Product Overview
The LCC120 is a Solid State Relay with SPDT contact and through hole terminals. This OptoMOS® 1-form-C relay features high reliability. This device is perfect for applications where a signal needs to be switched between two different lines. It is an ideal space-saving replacement for a 1-form-C electromechanical relay (EMR). Ideal for applications focused on peak load current handling capabilities. Compatible with FCC and VDE.
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Machine insertable, wave solderable
- 250Vp Blocking voltage
- 800mW Power dissipation
- 5ms Turn-on/off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Metering, Medical, Security, Aerospace, Defence, Military, Automation & Process Control
Technical Specifications
SPDT
AC / DC
170mA
Through Hole
10mA
3.75kV
1µA
SPDT (1 Form C)
250V
DIP-8
PC Pin
20ohm
3pF
OptoMOS Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate