Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6471270
Order Code3375896
Product RangeClarke International - Tarpaulin
Also Known AsGTIN UPC EAN: 5016086234371
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč189.103 |
4+ | Kč175.811 |
Price for:Each
Minimum: 1
Multiple: 1
Kč189.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6471270
Order Code3375896
Product RangeClarke International - Tarpaulin
Also Known AsGTIN UPC EAN: 5016086234371
Length - Metric1.8m
Length6ft
Size (L x W) - Metric1.8m x 2.4m
Size (L x W) - Imperial6ft x 8ft
Length - Imperial6ft
Width8ft
Width - Metric2.4m
MaterialPolyethylene
ColourGreen
Width - Imperial8ft
ColourGreen
Product RangeClarke International - Tarpaulin
SVHCNo SVHC (21-Jan-2025)
Product Overview
Tarpaulin for general cover, car cover, machine cover, canopy, camping ground sheet, wind protector, privacy wall, picnic mat, paint shield, boat cover, pool cover etc.
- Polythene coating on both sides
- Reinforcing rope inside welded hem
- Rust resistant grommets on sides and corners
- Heat sealed seams
Technical Specifications
Length - Metric
1.8m
Size (L x W) - Metric
1.8m x 2.4m
Length - Imperial
6ft
Width - Metric
2.4m
Colour
Green
Colour
Green
SVHC
No SVHC (21-Jan-2025)
Length
6ft
Size (L x W) - Imperial
6ft x 8ft
Width
8ft
Material
Polyethylene
Width - Imperial
8ft
Product Range
Clarke International - Tarpaulin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63061200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508