Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6471272
Order Code3375897
Product RangeClarke International - Tarpaulin
Also Known AsGTIN UPC EAN: 5016086234388
21 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč308.735 |
4+ | Kč288.420 |
Price for:Each
Minimum: 1
Multiple: 1
Kč308.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6471272
Order Code3375897
Product RangeClarke International - Tarpaulin
Also Known AsGTIN UPC EAN: 5016086234388
Size (L x W) - Metric2.4m x 3m
Length - Metric2.4m
Length8ft
Width10ft
Length - Imperial8ft
Size (L x W) - Imperial8ft x 10ft
Width - Metric3m
MaterialPolyethylene
ColourGreen
ColourGreen
Width - Imperial10ft
Product RangeClarke International - Tarpaulin
SVHCNo SVHC (25-Jun-2025)
Product Overview
Tarpaulin for general cover, car cover, machine cover, canopy, camping ground sheet, wind protector, privacy wall, picnic mat, paint shield, boat cover, pool cover etc.
- Polythene coating on both sides
- Reinforcing rope inside welded hem
- Rust resistant grommets on sides and corners
- Heat sealed seams
Technical Specifications
Size (L x W) - Metric
2.4m x 3m
Length
8ft
Length - Imperial
8ft
Width - Metric
3m
Colour
Green
Width - Imperial
10ft
SVHC
No SVHC (25-Jun-2025)
Length - Metric
2.4m
Width
10ft
Size (L x W) - Imperial
8ft x 10ft
Material
Polyethylene
Colour
Green
Product Range
Clarke International - Tarpaulin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63061200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.902