Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCWB-R1
Order Code2078184
Also Known AsGTIN UPC EAN: 5016086213284
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCWB-R1
Order Code2078184
Also Known AsGTIN UPC EAN: 5016086213284
Technical Datasheet
Length560mm
Width1150mm
Height1440mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A strong workbench for the home workshop or garage, with plenty of additional storage.
- Solid MDF top provides a very useful working surface
- Full width metal drawer with ball bearing side runners
- High level shelf and tray for extra storage
- Pegboard for back wall with 30 hooks (supplied)
- Easy to assemble
- Supplied flat packed
- Dimensions (fully assembled) (WxDxH) 1150x560x1440mm
Contents
Note: Contents Not Supplied
Technical Specifications
Length
560mm
Height
1440mm
SVHC
No SVHC (25-Jun-2025)
Width
1150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26.7