Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL7-2004-B-5X
Order Code4266465
Internal Diameter6mm
External Length27mm
External Width65mm
Height11mm
Product Range-
SVHCTo Be Advised
Product Overview
The ideal solution for keeping your cables tidy and organised, these cable holders can be installed almost anywere to keep things neat and accessible. Supplied as a pack of 5 five-cable holders that are finished in black to blend in with your décor.
- Multipurpose design holds a variety of cables
- Strong adhesive pad keeps holder in place
- Supplied as a pack of 5
Technical Specifications
Internal Diameter
6mm
External Width
65mm
Product Range
-
External Length
27mm
Height
11mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054