Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,030.286 |
| 10+ | Kč723.809 |
| 25+ | Kč622.987 |
| 100+ | Kč505.362 |
| 250+ | Kč495.330 |
| 500+ | Kč485.047 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,030.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-04CA0205
Order Code1867768
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CVT01-04CA0205 is a DisplayPort plug to DVI plug converter cable assembly that offers a smooth signal transfer. The cable provides a connection distance of 1.8m.
- DisplayPort plug to DVI-D (Dual Link) plug lead
- Compliant with DisplayPort Interoperability specification v1.1a
- Support full DisplayPort link training
- Compliant with DVI 1.1 specification up to 1.65 Gbps
- PC: VGA, SVGA, XGA, SXGA & UXGA Resolutions
- HDTV: 480i, 576i, 480p, 576p, 1080i and 1080p Resolutions
- Lead Length: 1.8m
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147