Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30163
Order Code3604401
Product RangeCP301xx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,020.254 |
| 5+ | Kč816.103 |
| 10+ | Kč773.969 |
| 25+ | Kč760.927 |
| 50+ | Kč745.628 |
| 100+ | Kč730.580 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,020.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30163
Order Code3604401
Product RangeCP301xx
Technical Datasheet
Connector TypeUnloaded Patch Panel
No. of Ports20Ports
LAN Category-
Rack U Height1U
Product RangeCP301xx
SVHCNo SVHC (21-Jan-2025)
Product Overview
CP30163 is a 1U x 16 slim panel with 4-40 holes.
- 16 rectangular holes with cable bar
- Threaded #4-40 UNC
- Steel material with black powder coat finish
Technical Specifications
Connector Type
Unloaded Patch Panel
LAN Category
-
Product Range
CP301xx
No. of Ports
20Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1