Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30203NM3
Order Code2843011
Product RangeFT Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč302.465 |
| 10+ | Kč225.218 |
| 25+ | Kč192.614 |
| 100+ | Kč179.573 |
| 250+ | Kč176.062 |
| 500+ | Kč172.300 |
Price for:Each
Minimum: 1
Multiple: 1
Kč302.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30203NM3
Order Code2843011
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product RangeFT Series
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30203NM3 USB 2.0 B to USB 2.0 B feed through data connector with metal frame fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.
- Double-sided, with a connector on back and front -- no wire tails at back
- M3 threaded mounting holes for quick and easy rear panel mounting
- Facilitates simple panel assembly without need for securing nuts and washers
- Fits into cut-outs for industry-standard XLR connector format
- Metal Frame
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial, Instrumentation, Audio, Video & Vision, Broadcast, Lighting
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 2.0
Product Range
FT Series
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03