Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30213M3B
Order Code3360769
Product RangeFT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč320.773 |
| 10+ | Kč242.273 |
| 25+ | Kč211.926 |
| 100+ | Kč201.142 |
| 250+ | Kč197.129 |
| 500+ | Kč193.116 |
Price for:Each
Minimum: 1
Multiple: 1
Kč320.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30213M3B
Order Code3360769
Product RangeFT Series
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Adapter Body StyleStraight Adapter
Product RangeFT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30213M3B from CLIFF is a black single mode LC duplex to single mode LC duplex feedthrough connector. It fits within a standard XLR panel cut-out and use common cabling for front and back connections.
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
SVHC
No SVHC (25-Jun-2025)
Convert To Fibre Optic Connector
LC Duplex
Product Range
FT Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03