Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30723M
Order Code3703084
Product RangeDual Entry Feed Through Series
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč217.945 |
10+ | Kč157.753 |
Price for:Each
Minimum: 1
Multiple: 1
Kč217.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30723M
Order Code3703084
Product RangeDual Entry Feed Through Series
Technical Datasheet
In Line Connector ARJ11
Connector TypeAdaptor, In-Line
Connector Type ARJ11
In Line Connector BRJ11
Connector Type BRJ11
Product RangeDual Entry Feed Through Series
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30723M from CLIFF is a dual entry Cat3 RJ11 socket to Cat3 RJ11 socket slim feedthrough connector, designed to accommodate professional equipment.
- Fits standard rectangular cutout
- Front or rear mounting through the panel
- No soldering or punch termination
- Dimensions: 35.5x19x29.3mm
Technical Specifications
In Line Connector A
RJ11
Connector Type A
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ11
Product Range
Dual Entry Feed Through Series
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004