Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-BLUE
Order Code145302
Product RangeS14 Series
Your Part Number
Technical Datasheet
197 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč21.110 |
| 5+ | Kč19.480 |
| 10+ | Kč18.118 |
| 20+ | Kč17.851 |
Price for:Each
Minimum: 1
Multiple: 1
Kč21.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-BLUE
Order Code145302
Product RangeS14 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating60V
Contact Plating-
Connector ColourBlue
Contact Material-
Contact Termination TypeSolder
Product RangeS14 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S14-BLUE is a 4mm panel-mount Binding Post with modular/stackable/PC-mounting version. The chassis socket with entrance hole is recessed to prevent finger contact.
Applications
Industrial
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
S14 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087