Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,103.088 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,103.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoHL8R
Order Code3127663
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output800lm
Beam Effective Distance214m
Power SourceAA Batteries x 4
Torch Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Torch Type
Head Light
Lumen Output
800lm
Power Source
AA Batteries x 4
Product Range
-
Light Source
LED
Beam Effective Distance
214m
Torch Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262
UN Hazard Code:3481