Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-8N5XJEW
Order Code2426851RL
Product Range0201DS Series
Also Known As0201DS-8N5XJEU
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-8N5XJEW
Order Code2426851RL
Product Range0201DS Series
Also Known As0201DS-8N5XJEU
Technical Datasheet
Inductance8.5nH
DC Resistance Max0.35ohm
Self Resonant Frequency8.9GHz
DC Current Rating300mA
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
Technical Specifications
Inductance
8.5nH
Self Resonant Frequency
8.9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
DC Resistance Max
0.35ohm
DC Current Rating
300mA
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability