Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-9N0XJEW
Order Code2426805
Product Range0201DS Series
Also Known As0201DS-9N0XJEU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč44.893 |
50+ | Kč38.372 |
250+ | Kč31.601 |
500+ | Kč22.045 |
1000+ | Kč21.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč224.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-9N0XJEW
Order Code2426805
Product Range0201DS Series
Also Known As0201DS-9N0XJEU
Technical Datasheet
Inductance9nH
DC Resistance Max0.35ohm
Self Resonant Frequency6.4GHz
DC Current Rating300mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
9nH
Self Resonant Frequency
6.4GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
DC Resistance Max
0.35ohm
DC Current Rating
300mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability