Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-8N3XJLU
Order Code2285606RL
Product Range0302CS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-8N3XJLU
Order Code2285606RL
Product Range0302CS Series
Technical Datasheet
Inductance8.3nH
DC Resistance Max0.15ohm
Self Resonant Frequency8.19GHz
DC Current Rating590mA
Inductor Case / Package0302 [0805 Metric]
Product Range0302CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.86mm
Product Width0.53mm
Product Height0.45mm
Technical Specifications
Inductance
8.3nH
Self Resonant Frequency
8.19GHz
Inductor Case / Package
0302 [0805 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.53mm
DC Resistance Max
0.15ohm
DC Current Rating
590mA
Product Range
0302CS Series
Inductor Construction
Unshielded
Product Length
0.86mm
Product Height
0.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001