Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-3N6XGRW
Order Code3291915
Product Range0402DC Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-3N6XGRW
Order Code3291915
Product Range0402DC Series
Technical Datasheet
Inductance3.6nH
DC Resistance Max0.046ohm
Self Resonant Frequency13.45GHz
DC Current Rating2.05A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
13.45GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
DC Resistance Max
0.046ohm
DC Current Rating
2.05A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability