Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-102XJRC
Order Code2286119
Product Range0603HL Series
Also Known As0603HL-102XJRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-102XJRC
Order Code2286119
Product Range0603HL Series
Also Known As0603HL-102XJRB
Technical Datasheet
Inductance1µH
DC Resistance Max2.8ohm
Self Resonant Frequency250MHz
DC Current Rating190mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.19mm
Product Height0.94mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
250MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.19mm
DC Resistance Max
2.8ohm
DC Current Rating
190mA
Product Range
0603HL Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.94mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability