Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-331XJRC
Order Code2286111RL
Product Range0603HL Series
Also Known As0603HL-331XJRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-331XJRC
Order Code2286111RL
Product Range0603HL Series
Also Known As0603HL-331XJRB
Technical Datasheet
Inductance330nH
DC Resistance Max0.97ohm
Self Resonant Frequency420MHz
DC Current Rating330mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.19mm
Product Height0.94mm
Technical Specifications
Inductance
330nH
Self Resonant Frequency
420MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.19mm
DC Resistance Max
0.97ohm
DC Current Rating
330mA
Product Range
0603HL Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.94mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability