Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-182KLB
Order Code2286320
Product Range0603PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-182KLB
Order Code2286320
Product Range0603PS Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)390mA
Product Range0603PS Series
Power Inductor Case2.59mm x 2.08mm x 1.8mm
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
0603PS Series
DC Resistance Max
0.54ohm
Product Length
2.59mm
Product Height
1.8mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
390mA
Power Inductor Case
2.59mm x 2.08mm x 1.8mm
Inductance Tolerance
± 10%
Product Width
2.08mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028