Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-222KLB
Order Code2286321
Product Range0603PS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-222KLB
Order Code2286321
Product Range0603PS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Power Inductor Case2.59mm x 2.08mm x 1.8mm
Product Range0603PS Series
DC Resistance Max0.75ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
2.59mm x 2.08mm x 1.8mm
DC Resistance Max
0.75ohm
Product Length
2.59mm
Product Height
1.8mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
330mA
Product Range
0603PS Series
Inductance Tolerance
± 10%
Product Width
2.08mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability