Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-822XGLC
Order Code2287001
Product Range1812CS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812CS-822XGLC
Order Code2287001
Product Range1812CS Series
Technical Datasheet
Inductance8.2µH
DC Resistance Max7ohm
Self Resonant Frequency80MHz
DC Current Rating200mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product Range1812CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
1812CS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
DC Resistance Max
7ohm
DC Current Rating
200mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
3.81mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
Product traceability