Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDA2362-ALB
Order Code2457964
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2.6A
Isolation Voltage1.5kV
Frequency Range250kHz
Power Rating13W
Primary Voltages36V to 80V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
SMPS Transformer Type
Flyback
Isolation Voltage
1.5kV
Power Rating
13W
Secondary Voltages
5V
Product Range
-
Current Rating
2.6A
Frequency Range
250kHz
Primary Voltages
36V to 80V
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063