Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-684MLD
Order Code2287259
Product RangeDO3316P Series
Also Known AsDO3316P-684MLB
Technical Datasheet
265 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč63.202 | 
| 50+ | Kč43.639 | 
| 100+ | Kč38.623 | 
| 250+ | Kč33.607 | 
| 500+ | Kč30.598 | 
| 1000+ | Kč29.344 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč63.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-684MLD
Order Code2287259
Product RangeDO3316P Series
Also Known AsDO3316P-684MLB
Technical Datasheet
Inductance680µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeDO3316P Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
Inductor Case / Package-
DC Resistance Max2.02ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
400mA
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
DC Resistance Max
2.02ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
Product traceability