Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-564L
Order Code2457585
Product RangeDR0608 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč41.382 |
| 10+ | Kč20.039 |
| 25+ | Kč17.456 |
| 50+ | Kč15.800 |
| 100+ | Kč14.120 |
| 300+ | Kč12.565 |
Price for:Each
Minimum: 1
Multiple: 1
Kč41.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0608-564L
Order Code2457585
Product RangeDR0608 Series
Technical Datasheet
Product RangeDR0608 Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)630mA
Saturation Current (Isat)470mA
DC Resistance Max1.85ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0608 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
470mA
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
630mA
DC Resistance Max
1.85ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability