Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoFA2769-ALC
Order Code2457619
Product RangeFA2769 Series
Technical Datasheet
214 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč56.681 |
| 10+ | Kč36.617 |
| 50+ | Kč25.832 |
| 200+ | Kč20.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč56.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2769-ALC
Order Code2457619
Product RangeFA2769 Series
Technical Datasheet
Inductance26nH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeFA2769 Series
Inductor Case / Package-
DC Resistance Max230µohm
Inductance Tolerance± 30%
Product Length6.1mm
Product Width4.32mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
26nH
Inductor Construction
Shielded
Product Range
FA2769 Series
DC Resistance Max
230µohm
Product Length
6.1mm
Product Height
2.6mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
Product traceability