Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-103MRB
Order Code2434713
Product RangeLPD5030V Series
Technical Datasheet
466 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč77.497 |
| 10+ | Kč53.170 |
| 50+ | Kč40.379 |
| 200+ | Kč33.607 |
| 400+ | Kč32.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč77.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-103MRB
Order Code2434713
Product RangeLPD5030V Series
Technical Datasheet
Product RangeLPD5030V Series
Inductance, Parallel10µH
RMS Current, Parallel540mA
Saturation Current, Parallel1.1A
DC Resistance Max, Parallel0.245ohm
Leakage Inductance130nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LPD5030V Series
RMS Current, Parallel
540mA
DC Resistance Max, Parallel
0.245ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
1.1A
Leakage Inductance
130nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD5030V-103MRB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
Product traceability