Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-223MRC
Order Code2434757
Product RangeLPD6235 Series
Technical Datasheet
151 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč68.218 |
| 10+ | Kč44.141 |
| 50+ | Kč36.617 |
| 100+ | Kč27.337 |
| 200+ | Kč26.836 |
| 350+ | Kč26.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč68.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-223MRC
Order Code2434757
Product RangeLPD6235 Series
Technical Datasheet
Product RangeLPD6235 Series
Inductance, Parallel22µH
RMS Current, Parallel850mA
Saturation Current, Parallel1.5A
DC Resistance Max, Parallel0.15ohm
Leakage Inductance150nH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPD6235 series Coupled Miniature Shielded Inductor with ferrite core and matte tin over nickel over silver termination. It provides high inductance, high efficiency and excellent current handling. The tight coupling (k ≥0.97) makes the LPD6235 series ideal for use in a variety of circuits including flyback, multi-output buck, SEPIC and Zeta applications. It can be used as two single inductors connected in series or parallel, as a common mode choke or as a 1:1 transformer.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 100V Winding to winding isolation
Applications
Power Management, Industrial
Technical Specifications
Product Range
LPD6235 Series
RMS Current, Parallel
850mA
DC Resistance Max, Parallel
0.15ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
1.5A
Leakage Inductance
150nH
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LPD6235-223MRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability