Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-332MRC
Order Code2408072
Product RangeLPS4012 Series
Also Known AsLPS4012-332MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč43.890 |
| 50+ | Kč34.861 |
| 100+ | Kč32.102 |
| 250+ | Kč29.344 |
| 500+ | Kč18.960 |
| 1000+ | Kč17.757 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč43.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-332MRC
Order Code2408072
Product RangeLPS4012 Series
Also Known AsLPS4012-332MRB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeLPS4012 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.4A
DC Resistance Max
0.1ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability